
CMF552M2600FHEB | |
---|---|
DigiKey Part Number | CMF2.26MHFTR-ND - Tape & Reel (TR) CMF2.26MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M2600FHEB |
Description | RES 2.26M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.26 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $9.21300 | $92.13 |
25 | $7.92200 | $198.05 |
50 | $7.11400 | $355.70 |
100 | $6.42510 | $642.51 |
250 | $5.67084 | $1,417.71 |
500 | $5.19904 | $2,599.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.37294 | $9,372.94 |
2,000 | $8.76311 | $17,526.22 |
3,000 | $8.44999 | $25,349.97 |
5,000 | $8.09578 | $40,478.90 |
7,000 | $7.88478 | $55,193.46 |
10,000 | $7.67863 | $76,786.30 |