
CMF552M2100FHEB | |
---|---|
DigiKey Part Number | CMF2.21MHFTR-ND - Tape & Reel (TR) CMF2.21MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M2100FHEB |
Description | RES 2.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.13000 | $25.13 |
10 | $16.79100 | $167.91 |
25 | $14.54000 | $363.50 |
50 | $13.13100 | $656.55 |
100 | $11.93140 | $1,193.14 |
250 | $10.61848 | $2,654.62 |
500 | $9.79704 | $4,898.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.28114 | $9,281.14 |
2,000 | $8.67653 | $17,353.06 |
3,000 | $8.36594 | $25,097.82 |
5,000 | $8.01477 | $40,073.85 |
7,000 | $7.80551 | $54,638.57 |
10,000 | $7.60112 | $76,011.20 |