CMF552M0000FKEK70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.16940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.93830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.93830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 155
Unit Price: $44.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 57
Unit Price: $58.38000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.18688
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.28873
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M0000FKEK70

DigiKey Part Number
CMF552M0000FKEK70-ND
Manufacturer
Manufacturer Product Number
CMF552M0000FKEK70
Description
RES 2M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M0000FKEK70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.25810$2,725.81
Manufacturers Standard Package