
CMF552K8000FHEB | |
---|---|
DigiKey Part Number | CMF2.80KHFTR-ND - Tape & Reel (TR) CMF2.80KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K8000FHEB |
Description | RES 2.80K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K8000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.48800 | $24.88 |
25 | $2.11200 | $52.80 |
50 | $1.87540 | $93.77 |
100 | $1.67340 | $167.34 |
250 | $1.45172 | $362.93 |
500 | $1.31278 | $656.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21868 | $1,218.68 |
2,000 | $1.11633 | $2,232.66 |
3,000 | $1.06376 | $3,191.28 |
5,000 | $1.00427 | $5,021.35 |
7,000 | $0.96882 | $6,781.74 |
10,000 | $0.93417 | $9,341.70 |
12,000 | $0.91756 | $11,010.72 |
24,000 | $0.86053 | $20,652.72 |
25,000 | $0.85746 | $21,436.50 |