Upgrade
Parametric Equivalent
Parametric Equivalent

CMF552K7000FHEK | |
|---|---|
DigiKey Part Number | CMF552K7000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF552K7000FHEK |
Description | RES 2.7K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K7000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K7000BEEB | Vishay Dale | 0 | CMF552K7000BEEB-ND | $7.29987 | Upgrade |
| CMF552K7000FHEA | Vishay Dale | 0 | CMF552K7000FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF552K7000FHEB | Vishay Dale | 0 | CMF552K7000FHEB-ND | $2.36623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44074 | $1,440.74 |


