
CMF552K6700FHEB | |
|---|---|
DigiKey Part Number | CMF2.67KHFTR-ND - Tape & Reel (TR) CMF2.67KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K6700FHEB |
Description | RES 2.67K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K6700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.34600 | $33.46 |
| 25 | $2.84480 | $71.12 |
| 50 | $2.53060 | $126.53 |
| 100 | $2.26260 | $226.26 |
| 250 | $1.96988 | $492.47 |
| 500 | $1.78654 | $893.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63057 | $1,630.57 |
| 2,000 | $1.49804 | $2,996.08 |
| 3,000 | $1.42999 | $4,289.97 |
| 5,000 | $1.35295 | $6,764.75 |
| 7,000 | $1.30705 | $9,149.35 |
| 10,000 | $1.26221 | $12,622.10 |

