CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K6100FHEB

DigiKey Part Number
CMF2.61KHFTR-ND - Tape & Reel (TR)
CMF2.61KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K6100FHEB
Description
RES 2.61K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K6100FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.22500$22.25
25$1.88200$47.05
50$1.67020$83.51
100$1.48870$148.87
250$1.28980$322.45
500$1.16514$582.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.08032$1,080.32
2,000$0.98840$1,976.80
3,000$0.94114$2,823.42
5,000$0.88771$4,438.55
7,000$0.85586$5,991.02
10,000$0.82474$8,247.40
12,000$0.80982$9,717.84
24,000$0.75858$18,205.92
25,000$0.75582$18,895.50
Manufacturers Standard Package