
CMF552K4900FKEA | |
---|---|
DigiKey Part Number | CMF2.49KHHTR-ND - Tape & Reel (TR) CMF2.49KHHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K4900FKEA |
Description | RES 2.49K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K4900FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.29100 | $22.91 |
25 | $1.94120 | $48.53 |
50 | $1.72260 | $86.13 |
100 | $1.53630 | $153.63 |
250 | $1.33116 | $332.79 |
500 | $1.20292 | $601.46 |
1,000 | $1.09379 | $1,093.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91746 | $4,587.30 |
10,000 | $0.85267 | $8,526.70 |
15,000 | $0.81939 | $12,290.85 |
25,000 | $0.78174 | $19,543.50 |
35,000 | $0.75931 | $26,575.85 |
50,000 | $0.73739 | $36,869.50 |
60,000 | $0.72689 | $43,613.40 |