Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552K2100FHRE70 | |
|---|---|
DigiKey Part Number | CMF552K2100FHRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552K2100FHRE70 |
Description | RES 2.21K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K2100FHRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K2100BEBF70 | Vishay Dale | 0 | CMF552K2100BEBF70-ND | $36.09320 | Upgrade |
| CMF552K2100DHEA | Vishay Dale | 0 | CMF552K2100DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF552K2100DHEB | Vishay Dale | 0 | CMF552K2100DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF552K2100DHEK | Vishay Dale | 0 | CMF552K2100DHEK-ND | $27.29290 | Parametric Equivalent |
| CMF552K2100DHR6 | Vishay Dale | 852 | 541-CMF552K2100DHR6CT-ND | $5.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.46583 | $7,329.15 |


