2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K2100FHEB

DigiKey Part Number
CMF2.21KHFTR-ND - Tape & Reel (TR)
CMF2.21KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K2100FHEB
Description
RES 2.21K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K2100FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.80400$28.04
25$2.37760$59.44
50$2.11300$105.65
100$1.88600$188.60
250$1.63840$409.60
500$1.48316$741.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.35120$1,351.20
2,000$1.23902$2,478.04
3,000$1.18137$3,544.11
5,000$1.11617$5,580.85
7,000$1.07731$7,541.17
10,000$1.03934$10,393.40
Manufacturers Standard Package