CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K0000FHEB

DigiKey Part Number
CMF2.00KHFTR-ND - Tape & Reel (TR)
CMF2.00KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K0000FHEB
Description
RES 2.00K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K0000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,601
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.62800$26.28
25$2.22680$55.67
50$1.97880$98.94
100$1.76620$176.62
250$1.53316$383.29
500$1.38734$693.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28855$1,288.55
2,000$1.18099$2,361.98
3,000$1.12576$3,377.28
5,000$1.06323$5,316.15
7,000$1.02598$7,181.86
10,000$0.98958$9,895.80
12,000$0.97213$11,665.56
24,000$0.91220$21,892.80
25,000$0.90897$22,724.25
Manufacturers Standard Package