
CMF552K0000BEEB | |
|---|---|
DigiKey Part Number | CMF2.0KHBTR-ND - Tape & Reel (TR) CMF2.0KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K0000BEEB |
Description | RES 2.0K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0000BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.17160 | $204.29 |
| 50 | $7.34100 | $367.05 |
| 100 | $6.63290 | $663.29 |
| 250 | $5.85716 | $1,464.29 |
| 500 | $5.37172 | $2,685.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.05851 | $5,058.51 |
| 2,000 | $4.70113 | $9,402.26 |
| 3,000 | $4.51763 | $13,552.89 |
| 5,000 | $4.31001 | $21,550.05 |
| 7,000 | $4.18631 | $29,304.17 |
| 10,000 | $4.06547 | $40,654.70 |
| 12,000 | $4.00752 | $48,090.24 |

