
CMF5528R000FHEB | |
|---|---|
DigiKey Part Number | CMF28.0HFTR-ND - Tape & Reel (TR) CMF28.0HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5528R000FHEB |
Description | RES 28.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5528R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.88900 | $38.89 |
| 25 | $3.31160 | $82.79 |
| 50 | $2.94820 | $147.41 |
| 100 | $2.64070 | $264.07 |
| 250 | $2.30332 | $575.83 |
| 500 | $2.09220 | $1,046.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91265 | $1,912.65 |
| 2,000 | $1.76006 | $3,520.12 |
| 3,000 | $1.68168 | $5,045.04 |
| 5,000 | $1.59301 | $7,965.05 |
| 7,000 | $1.54016 | $10,781.12 |
| 10,000 | $1.48852 | $14,885.20 |

