
CMF5528K700FHEB | |
---|---|
DigiKey Part Number | CMF28.7KHFTR-ND - Tape & Reel (TR) CMF28.7KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5528K700FHEB |
Description | RES 28.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5528K700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.67000 | $36.70 |
25 | $3.12000 | $78.00 |
50 | $2.78020 | $139.01 |
100 | $2.48880 | $248.88 |
250 | $2.16968 | $542.42 |
500 | $1.96998 | $984.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83623 | $1,836.23 |
2,000 | $1.68909 | $3,378.18 |
3,000 | $1.61346 | $4,840.38 |
5,000 | $1.52794 | $7,639.70 |
7,000 | $1.47696 | $10,338.72 |
10,000 | $1.42716 | $14,271.60 |
12,000 | $1.40327 | $16,839.24 |
24,000 | $1.32129 | $31,710.96 |
25,000 | $1.31687 | $32,921.75 |