Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5527K000FKR670 | |
|---|---|
DigiKey Part Number | CMF5527K000FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5527K000FKR670 |
Description | RES 27K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5527K000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5527K000BEBF | Vishay Dale | 1 | CMF5527K000BEBF-ND | $11.02000 | Upgrade |
| CMF5527K000BER6 | Vishay Dale | 0 | CMF5527K000BER6-ND | $4.89245 | Upgrade |
| CMF5527K000BHBF | Vishay Dale | 0 | CMF5527K000BHBF-ND | $3.43470 | Upgrade |
| CMF7027K000FKBF | Vishay Dale | 0 | CMF7027K000FKBF-ND | $8.71882 | Upgrade |
| CMF7027K000FKR6 | Vishay Dale | 0 | CMF7027K000FKR6-ND | $8.71882 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08744 | $2,087.44 |


