CMF55277K00BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.55184
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.43470
Datasheet
277 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55277K00BHEB

DigiKey Part Number
CMF55277K00BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55277K00BHEB
Description
RES 277K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
277 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55277K00BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55277K00BHEAVishay Dale0CMF55277K00BHEA-ND$3.55184Parametric Equivalent
CMF55277K00BHR6Vishay Dale0CMF55277K00BHR6-ND$3.43470Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.31306$5,313.06
Manufacturers Standard Package