CMF55270R00GKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.32591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.36623
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.91265
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30387
Datasheet
270 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55270R00GKEK

DigiKey Part Number
CMF55270R00GKEK-ND
Manufacturer
Manufacturer Product Number
CMF55270R00GKEK
Description
RES 270 OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
270 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55270R00GKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55270R00FHEAVishay Dale0CMF55270R00FHEA-ND$1.32591Parametric Equivalent
CMF55270R00FHEBVishay Dale0CMF55270R00FHEB-ND$2.36623Parametric Equivalent
CMF55270R00FKEAVishay Dale0CMF55270R00FKEA-ND$1.16088Parametric Equivalent
CMF55270R00FKEBVishay Dale0CMF55270R00FKEB-ND$1.91265Parametric Equivalent
RNF12GTD270RStackpole Electronics Inc0RNF12GTD270R-ND$0.30387Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.29290$2,729.29
Manufacturers Standard Package