
CMF5526K700FHEB | |
---|---|
DigiKey Part Number | CMF26.7KHFTR-ND - Tape & Reel (TR) CMF26.7KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5526K700FHEB |
Description | RES 26.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5526K700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.77700 | $37.77 |
25 | $3.21560 | $80.39 |
50 | $2.86400 | $143.20 |
100 | $2.56510 | $256.51 |
250 | $2.23700 | $559.25 |
500 | $2.03172 | $1,015.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89428 | $1,894.28 |
2,000 | $1.74303 | $3,486.06 |
3,000 | $1.66530 | $4,995.90 |
5,000 | $1.57740 | $7,887.00 |
7,000 | $1.52499 | $10,674.93 |
10,000 | $1.47381 | $14,738.10 |
12,000 | $1.44927 | $17,391.24 |
24,000 | $1.36500 | $32,760.00 |
25,000 | $1.36046 | $34,011.50 |