CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5526K700FHEB

DigiKey Part Number
CMF26.7KHFTR-ND - Tape & Reel (TR)
CMF26.7KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5526K700FHEB
Description
RES 26.7K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5526K700FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.77700$37.77
25$3.21560$80.39
50$2.86400$143.20
100$2.56510$256.51
250$2.23700$559.25
500$2.03172$1,015.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89428$1,894.28
2,000$1.74303$3,486.06
3,000$1.66530$4,995.90
5,000$1.57740$7,887.00
7,000$1.52499$10,674.93
10,000$1.47381$14,738.10
12,000$1.44927$17,391.24
24,000$1.36500$32,760.00
25,000$1.36046$34,011.50
Manufacturers Standard Package