
CMF5526K100FHEB | |
|---|---|
DigiKey Part Number | CMF26.1KHFTR-ND - Tape & Reel (TR) CMF26.1KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5526K100FHEB |
Description | RES 26.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5526K100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.27240 | $56.81 |
| 50 | $2.01760 | $100.88 |
| 100 | $1.80050 | $180.05 |
| 250 | $1.56308 | $390.77 |
| 500 | $1.41426 | $707.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28773 | $1,287.73 |
| 2,000 | $1.18028 | $2,360.56 |
| 3,000 | $1.12506 | $3,375.18 |
| 5,000 | $1.06256 | $5,312.80 |
| 7,000 | $1.02533 | $7,177.31 |
| 10,000 | $0.98894 | $9,889.40 |

