
CMF55267K00FHEB | |
---|---|
DigiKey Part Number | CMF267KHFTR-ND - Tape & Reel (TR) CMF267KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55267K00FHEB |
Description | RES 267K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55267K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.63600 | $26.36 |
25 | $2.24000 | $56.00 |
50 | $1.98880 | $99.44 |
100 | $1.77440 | $177.44 |
250 | $1.54072 | $385.18 |
500 | $1.39406 | $697.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29487 | $1,294.87 |
2,000 | $1.18690 | $2,373.80 |
3,000 | $1.13139 | $3,394.17 |
5,000 | $1.06861 | $5,343.05 |
7,000 | $1.03120 | $7,218.40 |
10,000 | $0.99463 | $9,946.30 |
12,000 | $0.97710 | $11,725.20 |
24,000 | $0.91692 | $22,006.08 |
25,000 | $0.91367 | $22,841.75 |