Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55255R00FHEB70 | |
|---|---|
DigiKey Part Number | CMF55255R00FHEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55255R00FHEB70 |
Description | RES 255 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 225 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55255R00FHEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55255R00BHBF | Vishay Dale | 0 | CMF55255R00BHBF-ND | $24.53870 | Upgrade |
| CMF55255R00BHEK | Vishay Dale | 0 | CMF55255R00BHEK-ND | $27.29290 | Upgrade |
| CMF70225R00BHEB | Vishay Dale | 0 | CMF70225R00BHEB-ND | $9.45357 | Upgrade |
| CMF55255R00DHEA | Vishay Dale | 0 | CMF55255R00DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF55255R00DHR6 | Vishay Dale | 0 | CMF55255R00DHR6-ND | $2.14647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.66730 | $2,667.30 |


