CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55255R00FHEB

DigiKey Part Number
CMF255HFTR-ND - Tape & Reel (TR)
CMF255HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55255R00FHEB
Description
RES 255 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
255 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55255R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,636
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.57200$35.72
25$3.03800$75.95
50$2.70300$135.15
100$2.41980$241.98
250$2.10924$527.31
500$1.91448$957.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.78400$1,784.00
2,000$1.64052$3,281.04
3,000$1.56682$4,700.46
5,000$1.48343$7,417.15
7,000$1.43373$10,036.11
10,000$1.38518$13,851.80
12,000$1.36190$16,342.80
24,000$1.28198$30,767.52
25,000$1.27767$31,941.75
Manufacturers Standard Package