
CMF55255K00FHEB | |
---|---|
DigiKey Part Number | CMF255KHFTR-ND - Tape & Reel (TR) CMF255KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55255K00FHEB |
Description | RES 255K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55255K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.53900 | $35.39 |
25 | $3.01160 | $75.29 |
50 | $2.68000 | $134.00 |
100 | $2.39840 | $239.84 |
250 | $2.09020 | $522.55 |
500 | $1.89706 | $948.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.76750 | $1,767.50 |
2,000 | $1.62521 | $3,250.42 |
3,000 | $1.55213 | $4,656.39 |
5,000 | $1.46941 | $7,347.05 |
7,000 | $1.42013 | $9,940.91 |
10,000 | $1.37198 | $13,719.80 |
12,000 | $1.34888 | $16,186.56 |
24,000 | $1.26962 | $30,470.88 |
25,000 | $1.26534 | $31,633.50 |