Direct
Direct

CMF5524K900FHRE | |
|---|---|
DigiKey Part Number | CMF5524K900FHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5524K900FHRE |
Description | RES 24.9K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524K900FHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5524K900FHEB70 | Vishay Dale | 0 | CMF5524K900FHEB70-ND | $2.66730 | Direct |
| RNMF12FTC24K9 | Stackpole Electronics Inc | 0 | RNMF12FTC24K9-ND | $0.17282 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88352 | $4,417.60 |



