
CMF5524K900BEEB | |
---|---|
DigiKey Part Number | CMF24.9KHBTR-ND - Tape & Reel (TR) CMF24.9KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5524K900BEEB |
Description | RES 24.9K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524K900BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $10.32100 | $103.21 |
25 | $8.88440 | $222.11 |
50 | $7.98440 | $399.22 |
100 | $7.21990 | $721.99 |
250 | $6.38256 | $1,595.64 |
500 | $5.85838 | $2,929.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.52132 | $5,521.32 |
2,000 | $5.13541 | $10,270.82 |
3,000 | $4.93719 | $14,811.57 |
5,000 | $4.71303 | $23,565.15 |
7,000 | $4.57945 | $32,056.15 |
10,000 | $4.44896 | $44,489.60 |
12,000 | $4.38636 | $52,636.32 |