CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55249R00FHEA

DigiKey Part Number
CMF249HWTR-ND - Tape & Reel (TR)
CMF249HWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55249R00FHEA
Description
RES 249 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55249R00FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.61900$26.19
25$2.22040$55.51
50$1.97220$98.61
100$1.75960$175.96
250$1.52792$381.98
500$1.38240$691.20
1,000$1.25866$1,258.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.06419$5,320.95
10,000$0.99049$9,904.90
15,000$0.95263$14,289.45
25,000$0.90981$22,745.25
35,000$0.88429$30,950.15
50,000$0.85937$42,968.50
60,000$0.84742$50,845.20
Manufacturers Standard Package