Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55249R00FEEB | |
|---|---|
DigiKey Part Number | CMF55249R00FEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55249R00FEEB |
Description | RES 249 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249R00FEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55249R00FEBF | Vishay Dale | 0 | CMF55249R00FEBF-ND | $27.29290 | Parametric Equivalent |
| CMF55249R00FEEA70 | Vishay Dale | 0 | CMF55249R00FEEA70-ND | $2.72628 | Parametric Equivalent |
| CMF55249R00FEEB70 | Vishay Dale | 0 | CMF55249R00FEEB70-ND | $4.91235 | Parametric Equivalent |
| CMF55249R00FEEK | Vishay Dale | 0 | CMF55249R00FEEK-ND | $27.29290 | Parametric Equivalent |
| CMF55249R00FER670 | Vishay Dale | 0 | CMF55249R00FER670-ND | $4.91235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.34819 | $4,348.19 |


