
CMF55240K00BER670 | |
---|---|
DigiKey Part Number | 541-CMF55240K00BER670TR-ND - Tape & Reel (TR) 541-CMF55240K00BER670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55240K00BER670 |
Description | RES 240K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55240K00BER670 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $12.02900 | $120.29 |
25 | $10.37200 | $259.30 |
50 | $9.33760 | $466.88 |
100 | $8.45650 | $845.65 |
250 | $7.49140 | $1,872.85 |
500 | $6.88738 | $3,443.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.50172 | $6,501.72 |
2,000 | $6.05701 | $12,114.02 |
3,000 | $5.82863 | $17,485.89 |
5,000 | $5.57034 | $27,851.70 |
7,000 | $5.41646 | $37,915.22 |
10,000 | $5.26613 | $52,661.30 |
12,000 | $5.19401 | $62,328.12 |