
CMF5523R700FHEB | |
---|---|
DigiKey Part Number | CMF23.7HFTR-ND - Tape & Reel (TR) CMF23.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5523R700FHEB |
Description | RES 23.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5523R700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $3.51300 | $35.13 |
25 | $2.99000 | $74.75 |
50 | $2.66140 | $133.07 |
100 | $2.38130 | $238.13 |
250 | $2.07524 | $518.81 |
500 | $1.88344 | $941.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.75478 | $1,754.78 |
2,000 | $1.61350 | $3,227.00 |
3,000 | $1.54092 | $4,622.76 |
5,000 | $1.45879 | $7,293.95 |
7,000 | $1.40984 | $9,868.88 |
10,000 | $1.36203 | $13,620.30 |
12,000 | $1.33908 | $16,068.96 |
24,000 | $1.26037 | $30,248.88 |
25,000 | $1.25612 | $31,403.00 |