
CMF5523R700FHEB | |
|---|---|
DigiKey Part Number | CMF23.7HFTR-ND - Tape & Reel (TR) CMF23.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5523R700FHEB |
Description | RES 23.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5523R700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.60900 | $36.09 |
| 25 | $3.06840 | $76.71 |
| 50 | $2.73120 | $136.56 |
| 100 | $2.44510 | $244.51 |
| 250 | $2.13036 | $532.59 |
| 500 | $1.93336 | $966.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.76606 | $1,766.06 |
| 2,000 | $1.62387 | $3,247.74 |
| 3,000 | $1.55082 | $4,652.46 |
| 5,000 | $1.46816 | $7,340.80 |
| 7,000 | $1.41890 | $9,932.30 |
| 10,000 | $1.37078 | $13,707.80 |

