Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Similar

CMF5522R100FKR639 | |
|---|---|
DigiKey Part Number | CMF5522R100FKR639-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5522R100FKR639 |
Description | RES 22.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522R100FKR639 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522R100FKEA | Vishay Dale | 0 | CMF5522R100FKEA-ND | $1.16088 | Direct |
| CMF5522R100FKRE70 | Vishay Dale | 0 | CMF5522R100FKRE70-ND | $1.29073 | Direct |
| CMF5522R100BHBF | Vishay Dale | 0 | CMF5522R100BHBF-ND | $27.29290 | Upgrade |
| CMF5522R100FHBF | Vishay Dale | 0 | CMF5522R100FHBF-ND | $27.29290 | Upgrade |
| CMF5522R100FHBF70 | Vishay Dale | 0 | CMF5522R100FHBF70-ND | $36.09320 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17079 | $7,170.79 |




