
CMF5522R100FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5522R100FHEBCT-ND - Cut Tape (CT) 541-CMF5522R100FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF5522R100FHEB |
Description | RES 22.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.05300 | $40.53 |
| 25 | $3.45640 | $86.41 |
| 50 | $3.07980 | $153.99 |
| 100 | $2.76000 | $276.00 |
| 250 | $2.40888 | $602.22 |
| 500 | $2.18890 | $1,094.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.00185 | $2,001.85 |
| 2,000 | $1.84302 | $3,686.04 |
| 3,000 | $1.76140 | $5,284.20 |
| 5,000 | $1.66908 | $8,345.40 |
| 7,000 | $1.61407 | $11,298.49 |
| 10,000 | $1.56033 | $15,603.30 |

