
CMF5522R100FHEB | |
|---|---|
DigiKey Part Number  | CMF22.1HFTR-ND - Tape & Reel (TR) CMF22.1HFCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF5522R100FHEB  | 
Description  | RES 22.1 OHM 1/2W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF5522R100FHEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.090" Dia x 0.240" L (2.29mm x 6.10mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $3.72800 | $37.28 | 
| 25 | $3.17520 | $79.38 | 
| 50 | $2.82780 | $141.39 | 
| 100 | $2.53160 | $253.16 | 
| 250 | $2.20768 | $551.92 | 
| 500 | $2.00504 | $1,002.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.86928 | $1,869.28 | 
| 2,000 | $1.71990 | $3,439.80 | 
| 3,000 | $1.64315 | $4,929.45 | 
| 5,000 | $1.55633 | $7,781.65 | 
| 7,000 | $1.50458 | $10,532.06 | 
| 10,000 | $1.45402 | $14,540.20 | 
| 12,000 | $1.42978 | $17,157.36 | 
| 24,000 | $1.34656 | $32,317.44 | 
| 25,000 | $1.34207 | $33,551.75 | 

