CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522M100FKEB

DigiKey Part Number
CMF22.1MHGTR-ND - Tape & Reel (TR)
CMF22.1MHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5522M100FKEB
Description
RES 22.1M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22.1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522M100FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.01000$27.01
10$18.13800$181.38
25$15.72560$393.14
50$14.21000$710.50
100$12.92330$1,292.33
250$11.51380$2,878.45
500$10.63160$5,315.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.07991$10,079.91
2,000$9.43079$18,861.58
3,000$9.09743$27,292.29
5,000$8.72034$43,601.70
7,000$8.49570$59,469.90
Manufacturers Standard Package