Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5522K100FKBF70 | |
|---|---|
DigiKey Part Number | CMF5522K100FKBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF5522K100FKBF70 |
Description | RES 22.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522K100FKBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522K100FKR6 | Vishay Dale | 0 | CMF5522K100FKR6-ND | $1.13925 | Direct |
| CMF5522K100BEEA | Vishay Dale | 0 | CMF5522K100BEEA-ND | $4.64707 | Upgrade |
| CMF5522K100BEEB | Vishay Dale | 0 | CMF5522K100BEEB-ND | $7.29987 | Upgrade |
| CMF5522K100BER6 | Vishay Dale | 0 | CMF5522K100BER6-ND | $4.89245 | Upgrade |
| CMF5522K100BERE | Vishay Dale | 0 | CMF5522K100BERE-ND | $3.38792 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.09320 | $3,609.32 |


