
CMF55226R00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF55226R00FHEBCT-ND - Cut Tape (CT) 541-CMF55226R00FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF55226R00FHEB |
Description | RES 226 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55226R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.80700 | $38.07 |
| 25 | $3.23920 | $80.98 |
| 50 | $2.88580 | $144.29 |
| 100 | $2.58480 | $258.48 |
| 250 | $2.25368 | $563.42 |
| 500 | $2.04666 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87064 | $1,870.64 |
| 2,000 | $1.72097 | $3,441.94 |
| 3,000 | $1.64411 | $4,932.33 |
| 5,000 | $1.55715 | $7,785.75 |
| 7,000 | $1.50532 | $10,537.24 |
| 10,000 | $1.45470 | $14,547.00 |

