
CMF55226R00FHEB | |
---|---|
DigiKey Part Number | CMF226HFTR-ND - Tape & Reel (TR) CMF226HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55226R00FHEB |
Description | RES 226 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55226R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.63600 | $26.36 |
25 | $2.23320 | $55.83 |
50 | $1.98380 | $99.19 |
100 | $1.77110 | $177.11 |
250 | $1.53776 | $384.44 |
500 | $1.39144 | $695.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29233 | $1,292.33 |
2,000 | $1.18452 | $2,369.04 |
3,000 | $1.12912 | $3,387.36 |
5,000 | $1.06646 | $5,332.30 |
7,000 | $1.02911 | $7,203.77 |
10,000 | $0.99262 | $9,926.20 |
12,000 | $0.97511 | $11,701.32 |
24,000 | $0.91503 | $21,960.72 |
25,000 | $0.91180 | $22,795.00 |