CMF55221K00FHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.39852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.51683
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.34819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.32591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 965
Unit Price: $7.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 55
Unit Price: $21.70000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30387
Datasheet
221 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55221K00FHR6

DigiKey Part Number
CMF55221K00FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55221K00FHR6
Description
RES 221K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
221 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55221K00FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55221K00DHEAVishay Dale0CMF55221K00DHEA-ND$2.09326Parametric Equivalent
CMF55221K00DHEBVishay Dale0CMF55221K00DHEB-ND$3.39852Parametric Equivalent
CMF55221K00FEEAVishay Dale0CMF55221K00FEEA-ND$2.51683Parametric Equivalent
CMF55221K00FEEBVishay Dale0CMF55221K00FEEB-ND$4.34819Parametric Equivalent
CMF55221K00FHEAVishay Dale0CMF55221K00FHEA-ND$1.32591Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44074$1,440.74
Manufacturers Standard Package