Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF55221K00FEBF | |
|---|---|
DigiKey Part Number | CMF55221K00FEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55221K00FEBF |
Description | RES 221K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55221K00FEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55221K00BEEA | Vishay Dale | 0 | CMF55221K00BEEA-ND | $4.64707 | Upgrade |
| CMF55221K00BEEB | Vishay Dale | 0 | CMF55221K00BEEB-ND | $7.29987 | Upgrade |
| CMF55221K00CEEA | Vishay Dale | 0 | CMF55221K00CEEA-ND | $4.18198 | Upgrade |
| CMF55221K00CEEB | Vishay Dale | 0 | CMF55221K00CEEB-ND | $6.55739 | Upgrade |
| CMF55221K00FEEA | Vishay Dale | 0 | CMF55221K00FEEA-ND | $2.51683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


