
CMF55220R00GKBF | |
---|---|
DigiKey Part Number | 541-CMF55220R00GKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55220R00GKBF |
Description | RES 220 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55220R00GKBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.52000 | $43.52 |
10 | $37.34400 | $373.44 |
25 | $36.00360 | $900.09 |
50 | $33.49100 | $1,674.55 |
100 | $27.79750 | $2,779.75 |
300 | $25.11827 | $7,535.48 |
500 | $23.02512 | $11,512.56 |
1,000 | $21.09931 | $21,099.31 |