
CMF55210R00FHEB | |
---|---|
DigiKey Part Number | 541-CMF55210R00FHEBTR-ND - Tape & Reel (TR) 541-CMF55210R00FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55210R00FHEB |
Description | RES 210 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55210R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.71700 | $27.17 |
25 | $2.30480 | $57.62 |
50 | $2.04820 | $102.41 |
100 | $1.82830 | $182.83 |
250 | $1.58812 | $397.03 |
500 | $1.43730 | $718.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91509 | $1,915.09 |
2,000 | $1.76231 | $3,524.62 |
3,000 | $1.68383 | $5,051.49 |
5,000 | $1.59505 | $7,975.25 |
7,000 | $1.54212 | $10,794.84 |
10,000 | $1.49042 | $14,904.20 |
12,000 | $1.46564 | $17,587.68 |
24,000 | $1.38053 | $33,132.72 |
25,000 | $1.37594 | $34,398.50 |