Parametric Equivalent
Parametric Equivalent
Similar

CMF55210R00DHRE | |
|---|---|
DigiKey Part Number | CMF55210R00DHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55210R00DHRE |
Description | RES 210 OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 210 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55210R00DHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55210R00DHEA | Vishay Dale | 0 | CMF55210R00DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF55210R00DHEB | Vishay Dale | 0 | CMF55210R00DHEB-ND | $3.39852 | Parametric Equivalent |
| RNF12DTC210R | Stackpole Electronics Inc | 0 | RNF12DTC210R-ND | $0.71846 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.36682 | $6,834.10 |



