
CMF55215K00FHEB | |
|---|---|
DigiKey Part Number | CMF215KHFTR-ND - Tape & Reel (TR) CMF215KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55215K00FHEB |
Description | RES 215K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55215K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.62300 | $26.23 |
| 25 | $2.22960 | $55.74 |
| 50 | $1.97800 | $98.90 |
| 100 | $1.76520 | $176.52 |
| 250 | $1.53216 | $383.04 |
| 500 | $1.38614 | $693.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26192 | $1,261.92 |
| 2,000 | $1.15636 | $2,312.72 |
| 3,000 | $1.10212 | $3,306.36 |
| 5,000 | $1.04076 | $5,203.80 |
| 7,000 | $1.00417 | $7,029.19 |
| 10,000 | $0.96844 | $9,684.40 |

