
CMF5520K500FKEA | |
---|---|
DigiKey Part Number | 541-CMF5520K500FKEATR-ND - Tape & Reel (TR) 541-CMF5520K500FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K500FKEA |
Description | RES 20.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K500FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.78600 | $17.86 |
25 | $1.51120 | $37.78 |
50 | $1.33680 | $66.84 |
100 | $1.18950 | $118.95 |
250 | $1.02800 | $257.00 |
500 | $0.92660 | $463.30 |
1,000 | $0.84032 | $840.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.93428 | $4,671.40 |