Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5520K500FHEA | |
|---|---|
DigiKey Part Number | CMF5520K500FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5520K500FHEA |
Description | RES 20.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K500FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5520K500BEBF | Vishay Dale | 0 | CMF5520K500BEBF-ND | $3.31970 | Upgrade |
| CMF5520K500BEEK | Vishay Dale | 0 | CMF5520K500BEEK-ND | $3.31970 | Upgrade |
| CMF5520K500BHBF | Vishay Dale | 0 | CMF5520K500BHBF-ND | $3.31970 | Upgrade |
| CMF5520K500BHEK | Vishay Dale | 0 | CMF5520K500BHEK-ND | $3.31970 | Upgrade |
| CMF5520K500DHBF | Vishay Dale | 0 | CMF5520K500DHBF-ND | $3.31970 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.32591 | $6,629.55 |


