
CMF5520K000BHEB | |
|---|---|
DigiKey Part Number | CMF20.0KHCTR-ND - Tape & Reel (TR) CMF20.0KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000BHEB |
Description | RES 20.0K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.76700 | $97.67 |
| 25 | $8.39920 | $209.98 |
| 50 | $7.54400 | $377.20 |
| 100 | $6.81640 | $681.64 |
| 250 | $6.01912 | $1,504.78 |
| 500 | $5.52040 | $2,760.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.09659 | $5,096.59 |
| 2,000 | $4.73653 | $9,473.06 |
| 3,000 | $4.55159 | $13,654.77 |
| 5,000 | $4.34243 | $21,712.15 |
| 7,000 | $4.21781 | $29,524.67 |
| 10,000 | $4.09605 | $40,960.50 |

