
CMF55200R00FHEB | |
|---|---|
DigiKey Part Number | CMF200HFTR-ND - Tape & Reel (TR) CMF200HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200R00FHEB |
Description | RES 200 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.27560 | $56.89 |
| 50 | $2.01920 | $100.96 |
| 100 | $1.80300 | $180.30 |
| 250 | $1.56504 | $391.26 |
| 500 | $1.41608 | $708.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28946 | $1,289.46 |
| 2,000 | $1.18184 | $2,363.68 |
| 3,000 | $1.12656 | $3,379.68 |
| 5,000 | $1.06399 | $5,319.95 |
| 7,000 | $1.02671 | $7,186.97 |
| 10,000 | $0.99029 | $9,902.90 |

