Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF551R5000FKEA70 | |
|---|---|
DigiKey Part Number | CMF551R5000FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551R5000FKEA70 |
Description | RES 1.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551R5000FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551R5000FKEA | Vishay Dale | 0 | CMF551R5000FKEA-ND | $5.61903 | Parametric Equivalent |
| CMF551R5000FKEB | Vishay Dale | 0 | CMF551R5000FKEB-ND | $8.99465 | Parametric Equivalent |
| CMF551R5000FKEB70 | Vishay Dale | 0 | CMF551R5000FKEB70-ND | $9.80792 | Parametric Equivalent |
| CMF551R5000FKEK | Vishay Dale | 0 | CMF551R5000FKEK-ND | $27.29290 | Parametric Equivalent |
| CMF551R5000FKR6 | Vishay Dale | 0 | CMF551R5000FKR6-ND | $6.02348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.13628 | $30,681.40 |



