CMF551M5000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.21240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.12039
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.21240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.12039
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $35.16940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.95730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.95730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.06270
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.06270
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.15534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.79160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.56278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.41588
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.68954
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M5000FKEA

DigiKey Part Number
CMF551M5000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M5000FKEA
Description
RES 1.5M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M5000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.74310$18,715.50
Manufacturers Standard Package